Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
28 TSSOP

TB67H481FNG,EL

DigiKey Part Number
264-TB67H481FNG,ELTR-ND - Tape & Reel (TR)
264-TB67H481FNG,ELCT-ND - Cut Tape (CT)
264-TB67H481FNG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H481FNG,EL
Description
BRUSHED MOTOR CONTROL DRIVER IC,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1
Manufacturer
Toshiba Semiconductor and Storage
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2.5A
Part Status
Active
Voltage - Supply
8.2V ~ 44V
Motor Type - Stepper
Bipolar
Voltage - Load
8.2V ~ 44V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 85°C
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
On/Off
Supplier Device Package
28-HTSSOP
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB67H480FNG,ELToshiba Semiconductor and Storage1.790264-TB67H480FNG,ELCT-NDkr.11.86000Parametric Equivalent
In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.7.74700kr.77.47
25kr.7.04000kr.176.00
100kr.6.26010kr.626.01
250kr.5.88808kr.1,472.02
500kr.5.66364kr.2,831.82
1.000kr.5.62612kr.5,626.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.20199kr.20,807.96
8.000kr.5.09902kr.40,792.16
12.000kr.5.04747kr.60,569.64
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750