28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP
28 TSSOP

TB67H481FNG,EL

DigiKey Part Number
264-TB67H481FNG,ELTR-ND - Tape & Reel (TR)
264-TB67H481FNG,ELCT-ND - Cut Tape (CT)
264-TB67H481FNG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H481FNG,EL
Description
BRUSHED MOTOR CONTROL DRIVER IC,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
DMOS
Step Resolution
1
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
8.2V ~ 44V
Voltage - Load
8.2V ~ 44V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.54000kr.12.54
10kr.9.26700kr.92.67
25kr.8.44040kr.211.01
100kr.7.53090kr.753.09
250kr.7.09760kr.1,774.40
500kr.6.83648kr.3,418.24
1.000kr.6.62138kr.6,621.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.76000kr.23,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.54000
Unit Price with VAT:kr.15.67500