


TB67H480FNG,EL | |
---|---|
DigiKey Part Number | 264-TB67H480FNG,ELTR-ND - Tape & Reel (TR) 264-TB67H480FNG,ELCT-ND - Cut Tape (CT) 264-TB67H480FNG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H480FNG,EL |
Description | BRUSHED MOTOR CONTROL DRIVER IC, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8.2V ~ 44V | |
Voltage - Load | 8.2V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.54000 | kr.12.54 |
10 | kr.9.26700 | kr.92.67 |
25 | kr.8.44040 | kr.211.01 |
100 | kr.7.53090 | kr.753.09 |
250 | kr.7.09760 | kr.1,774.40 |
500 | kr.6.83648 | kr.3,418.24 |
1.000 | kr.6.62138 | kr.6,621.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.76000 | kr.23,040.00 |
Unit Price without VAT: | kr.12.54000 |
---|---|
Unit Price with VAT: | kr.15.67500 |