Motor Driver BiCDMOS Parallel, PWM 24-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H410NG

DigiKey Part Number
TB67H410NG-ND
Manufacturer
Manufacturer Product Number
TB67H410NG
Description
IC MOTOR DRVR 4.75V-5.25V 24SDIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel, PWM 24-SDIP
Datasheet
 Datasheet
EDA/CAD Models
TB67H410NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Toshiba Semiconductor and Storage
Current - Output
5A
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Voltage - Load
10V ~ 47V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Half Bridge (4)
Package / Case
24-SDIP (0.300", 7.62mm)
Interface
Parallel, PWM
Supplier Device Package
24-SDIP
Technology
BiCDMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.20000kr.23.20
20kr.16.36050kr.327.21
40kr.15.43950kr.617.58
100kr.14.46600kr.1,446.60
260kr.13.68612kr.3,558.39
500kr.13.26074kr.6,630.37
1.000kr.12.88757kr.12,887.57
2.500kr.12.49376kr.31,234.40
5.000kr.12.25634kr.61,281.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.20000
Unit Price with VAT:kr.29.00000