TB67S285FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H401FTG,EL

DigiKey Part Number
264-TB67H401FTGELTR-ND - Tape & Reel (TR)
264-TB67H401FTGELCT-ND - Cut Tape (CT)
264-TB67H401FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H401FTG,EL
Description
IC MTR DRIVER 4.75V-5.25V 48VQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver BiCDMOS Parallel, PWM 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67H401FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel, PWM
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
6A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.99000kr.27.99
10kr.21.23300kr.212.33
25kr.19.54360kr.488.59
100kr.17.68070kr.1,768.07
250kr.16.79296kr.4,198.24
500kr.16.25788kr.8,128.94
1.000kr.15.81740kr.15,817.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.15.15663kr.60,626.52
Manufacturers Standard Package
Unit Price without VAT:kr.27.99000
Unit Price with VAT:kr.34.98750