30 HDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 HDIP
30 HDIP

TB67B000HG

DigiKey Part Number
TB67B000HG-ND
Manufacturer
Manufacturer Product Number
TB67B000HG
Description
IC MOTOR DRVR 13.5V-16.5V 30HDIP
Customer Reference
Detailed Description
Motor Driver IGBT PWM 30-HDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tray
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
IGBT
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
50V ~ 450V
Operating Temperature
-30°C ~ 115°C (TA)
Mounting Type
Through Hole
Package / Case
30-PowerDIP Module
Supplier Device Package
30-HDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.