
TB6640FTG,EL | |
---|---|
DigiKey Part Number | 264-TB6640FTGELTR-ND - Tape & Reel (TR) 264-TB6640FTGELCT-ND - Cut Tape (CT) 264-TB6640FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6640FTG,EL |
Description | BRUSHED MOTOR DRIVER, 40V, 3A, Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.13000 | kr.16.13 |
10 | kr.11.98700 | kr.119.87 |
25 | kr.10.95680 | kr.273.92 |
100 | kr.9.81950 | kr.981.95 |
250 | kr.9.27768 | kr.2,319.42 |
500 | kr.8.95130 | kr.4,475.65 |
1.000 | kr.8.68243 | kr.8,682.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.7.61600 | kr.30,464.00 |
Unit Price without VAT: | kr.16.13000 |
---|---|
Unit Price with VAT: | kr.20.16250 |