Bipolar Motor Driver DMOS Parallel 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6562AFG,8,EL

DigiKey Part Number
TB6562AFG8ELTR-ND - Tape & Reel (TR)
TB6562AFG8ELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TB6562AFG,8,EL
Description
IC MTR DRV BIPOLAR 10-34V 30SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 30-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6562AFG,8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
10V ~ 34V
Voltage - Load
10V ~ 34V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-BSOP (0.295", 7.50mm Width)
Supplier Device Package
30-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.67000kr.19.67
10kr.14.73800kr.147.38
25kr.13.49840kr.337.46
100kr.12.14020kr.1,214.02
250kr.11.49184kr.2,872.96
500kr.11.10122kr.5,550.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.77976kr.10,779.76
2.000kr.10.51515kr.21,030.30
3.000kr.10.38254kr.31,147.62
5.000kr.10.23572kr.51,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.67000
Unit Price with VAT:kr.24.58750