
TB6561FG,8,EL | |
|---|---|
DigiKey Part Number | TB6561FG8ELTR-ND - Tape & Reel (TR) TB6561FG8ELCT-ND - Cut Tape (CT) TB6561FG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6561FG,8,EL |
Description | IC MOTOR DRIVER 10V-36V 30SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6561FG,8,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10V ~ 36V |
Part Status Active | Voltage - Load 10V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 30-BSOP (0.295", 7.50mm Width) |
Interface PWM | Supplier Device Package 30-SSOP |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 10 | kr.16.43300 | kr.164.33 |
| 25 | kr.15.07400 | kr.376.85 |
| 100 | kr.13.57840 | kr.1,357.84 |
| 250 | kr.12.86488 | kr.3,216.22 |
| 500 | kr.12.70726 | kr.6,353.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.08106 | kr.12,081.06 |
| 2.000 | kr.11.78983 | kr.23,579.66 |
| 3.000 | kr.11.64400 | kr.34,932.00 |
| 5.000 | kr.11.48239 | kr.57,411.95 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |

