
TB6551FAG,C,8,EL | |
|---|---|
DigiKey Part Number | TB6551FAGC8ELTR-ND - Tape & Reel (TR) TB6551FAGC8ELCT-ND - Cut Tape (CT) TB6551FAGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6551FAG,C,8,EL |
Description | IC MOTOR DRIVER 6V-10V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6551FAG,C,8,EL Models |
Category | Technology Bi-CMOS |
Manufacturer Toshiba Semiconductor and Storage | Applications Fan Controller |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 10V |
Part Status Active | Operating Temperature -30°C ~ 115°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 24-SOP (0.236", 6.00mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package 24-SSOP |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.15.15300 | kr.151.53 |
| 25 | kr.13.88480 | kr.347.12 |
| 100 | kr.12.48920 | kr.1,248.92 |
| 250 | kr.11.82436 | kr.2,956.09 |
| 500 | kr.11.64024 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.82200 | kr.21,644.00 |
| 4.000 | kr.10.59848 | kr.42,393.92 |
| 6.000 | kr.10.48656 | kr.62,919.36 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

