
TB6551FAG,C,8,EL | |
|---|---|
DigiKey Part Number | TB6551FAGC8ELTR-ND - Tape & Reel (TR) TB6551FAGC8ELCT-ND - Cut Tape (CT) TB6551FAGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6551FAG,C,8,EL |
Description | IC MOTOR DRIVER 6V-10V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6551FAG,C,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 6V ~ 10V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.14.84800 | kr.148.48 |
| 25 | kr.13.60640 | kr.340.16 |
| 100 | kr.12.24000 | kr.1,224.00 |
| 250 | kr.11.58860 | kr.2,897.15 |
| 500 | kr.11.19564 | kr.5,597.82 |
| 1.000 | kr.10.87232 | kr.10,872.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.60624 | kr.21,212.48 |
| 4.000 | kr.10.38720 | kr.41,548.80 |
| 6.000 | kr.10.27753 | kr.61,665.18 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

