LED Driver IC 9 Output Linear Dimming 40mA 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62781FNG,C8,EL

DigiKey Part Number
TB62781FNGC8ELTR-ND - Tape & Reel (TR)
TB62781FNGC8ELCT-ND - Cut Tape (CT)
TB62781FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62781FNG,C8,EL
Description
IC LED DRIVER LINEAR 40MA 20SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear Dimming 40mA 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB62781FNG,C8,EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Number of Outputs
9
Supplier Device Package
20-SSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.8.60300kr.86.03
25kr.7.82880kr.195.72
100kr.6.97400kr.697.40
250kr.6.56648kr.1,641.62
500kr.6.32072kr.3,160.36
1.000kr.6.30513kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.95199kr.11,903.98
4.000kr.5.81499kr.23,259.96
6.000kr.5.74641kr.34,478.46
10.000kr.5.67037kr.56,703.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250