TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62269FTG,EL

DigiKey Part Number
TB62269FTGELTR-ND - Tape & Reel (TR)
TB62269FTGELCT-ND - Cut Tape (CT)
TB62269FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62269FTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB62269FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.8A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.55531kr.26,221.24
8.000kr.6.43147kr.51,451.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.16000kr.13.16
10kr.9.69400kr.96.94
25kr.8.83640kr.220.91
100kr.7.88960kr.788.96
250kr.7.43864kr.1,859.66
500kr.7.16646kr.3,583.23
1.000kr.6.94252kr.6,942.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.9.61900kr.96.19
25kr.8.76800kr.219.20
100kr.7.82850kr.782.85
250kr.7.38100kr.1,845.25
500kr.7.11092kr.3,555.46
1.000kr.6.88870kr.6,888.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500