TB62213AFTG,C8,EL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.11.59916
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.400
Unit Price: kr.16.99000
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62213AFTG,C8,EL

DigiKey Part Number
TB62213AFTGC8EL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB62213AFTG,C8,EL
Description
IC MTRDRV BIPLR 4.75-5.25V 48QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Toshiba Semiconductor and Storage
Current - Output
2.4A
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Voltage - Load
10V ~ 38V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
48-VFQFN Exposed Pad
Interface
Parallel
Supplier Device Package
48-QFN (7x7)
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB62214AFTG,C8,ELToshiba Semiconductor and Storage0TB62214AFTGC8ELTR-NDkr.8.39670Parametric Equivalent
TB62215AFTG,C8,ELToshiba Semiconductor and Storage0TB62215AFTGC8EL-NDkr.11.59916Parametric Equivalent
TB62218AFTG,C8,ELToshiba Semiconductor and Storage2.400264-TB62218AFTG,C8,ELCT-NDkr.16.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.39977kr.24,799.54
Manufacturers Standard Package
Unit Price without VAT:kr.12.39977
Unit Price with VAT:kr.15.49971