Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TAR5SB33(TE85L,F)

DigiKey Part Number
TAR5SB33(TE85LF)TR-ND - Tape & Reel (TR)
TAR5SB33(TE85LF)CT-ND - Cut Tape (CT)
TAR5SB33(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAR5SB33(TE85L,F)
Description
IC REG LINEAR 3.3V 200MA SMV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TAR5SB33(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
850 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SMV
Voltage Dropout (Max)
0.2V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.61000kr.16.10
25kr.1.43040kr.35.76
100kr.1.23310kr.123.31
250kr.1.13944kr.284.86
500kr.1.08312kr.541.56
1.000kr.1.03665kr.1,036.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97923kr.2,937.69
6.000kr.0.95114kr.5,706.84
9.000kr.0.93707kr.8,433.63
15.000kr.0.92148kr.13,822.20
21.000kr.0.91237kr.19,159.77
30.000kr.0.90361kr.27,108.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750