Similar



TA48S05AF(T6L1,Q) | |
|---|---|
DigiKey Part Number | TA48S05AF(T6L1Q)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA48S05AF(T6L1,Q) |
Description | IC REG LINEAR 5V 1A 5-HSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 5-HSIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1.7 mA |
Mfr | Current - Supply (Max) 20 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 5-HSIP |
Voltage Dropout (Max) 0.69V @ 1A (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2856DL3-05-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2856DL3-05-TE1CT-ND | kr.4.95000 | Similar |


