
SSM6P816R,LF | |
---|---|
DigiKey Part Number | 264-SSM6P816RLFTR-ND - Tape & Reel (TR) 264-SSM6P816RLFCT-ND - Cut Tape (CT) 264-SSM6P816RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6P816R,LF |
Description | MOSFET 2P-CH 20V 6A 6TSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A (Ta) 1.4W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 30.1mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.00800 | kr.30.08 |
100 | kr.1.93980 | kr.193.98 |
500 | kr.1.47852 | kr.739.26 |
1.000 | kr.1.32966 | kr.1,329.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.10624 | kr.3,318.72 |
6.000 | kr.1.01377 | kr.6,082.62 |
9.000 | kr.0.96665 | kr.8,699.85 |
15.000 | kr.0.91370 | kr.13,705.50 |
21.000 | kr.0.88235 | kr.18,529.35 |
30.000 | kr.0.87200 | kr.26,160.00 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |