Mosfet Array 20V 500mA 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N43FU,LF

DigiKey Part Number
SSM6N43FULFTR-ND - Tape & Reel (TR)
SSM6N43FULFCT-ND - Cut Tape (CT)
SSM6N43FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N43FU,LF
Description
MOSFET 2N-CH 20V 0.5A US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N43FU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Manufacturer
Toshiba Semiconductor and Storage
Gate Charge (Qg) (Max) @ Vgs
1.23nC @ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 10V
Part Status
Active
Power - Max
200mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.5V Drive
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
US6
Current - Continuous Drain (Id) @ 25°C
500mA
Base Product Number
Rds On (Max) @ Id, Vgs
630mOhm @ 200mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54700kr.15.47
100kr.0.97000kr.97.00
500kr.0.72048kr.360.24
1.000kr.0.63983kr.639.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53700kr.1,611.00
6.000kr.0.48512kr.2,910.72
9.000kr.0.45866kr.4,127.94
15.000kr.0.42892kr.6,433.80
21.000kr.0.41130kr.8,637.30
30.000kr.0.39417kr.11,825.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500