
SSM6N35AFU,LF | |
|---|---|
DigiKey Part Number | SSM6N35AFULFTR-ND - Tape & Reel (TR) SSM6N35AFULFCT-ND - Cut Tape (CT) SSM6N35AFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N35AFU,LF |
Description | MOSFET 2N-CH 20V 0.25A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA (Ta) 285mW (Ta) Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N35AFU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Manufacturer Toshiba Semiconductor and Storage | Gate Charge (Qg) (Max) @ Vgs 0.34nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36pF @ 10V |
Part Status Active | Power - Max 285mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 250mA (Ta) | Supplier Device Package US6 |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 150mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14500 | kr.114.50 |
| 500 | kr.0.85488 | kr.427.44 |
| 1.000 | kr.0.76112 | kr.761.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64178 | kr.1,925.34 |
| 6.000 | kr.0.58159 | kr.3,489.54 |
| 9.000 | kr.0.55090 | kr.4,958.10 |
| 15.000 | kr.0.51641 | kr.7,746.15 |
| 21.000 | kr.0.49598 | kr.10,415.58 |
| 30.000 | kr.0.47612 | kr.14,283.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

