
SSM6K217FE,LF | |
|---|---|
DigiKey Part Number | SSM6K217FELFTR-ND - Tape & Reel (TR) SSM6K217FELFCT-ND - Cut Tape (CT) SSM6K217FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K217FE,LF |
Description | MOSFET N-CH 40V 1.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 1.8A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K217FE,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 195mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.78700 | kr.7.87 |
| 100 | kr.0.72450 | kr.72.45 |
| 500 | kr.0.70374 | kr.351.87 |
| 1.000 | kr.0.68320 | kr.683.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54183 | kr.2,167.32 |
| 8.000 | kr.0.50918 | kr.4,073.44 |
| 12.000 | kr.0.50592 | kr.6,071.04 |
| 20.000 | kr.0.49367 | kr.9,873.40 |
| 28.000 | kr.0.48000 | kr.13,440.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |











