
SSM6J808R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6J808RLFTR-ND - Tape & Reel (TR) 264-SSM6J808RLFCT-ND - Cut Tape (CT) 264-SSM6J808RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J808R,LF |
Description | P-CH MOSFET, -40 V, -7 A, 0.035O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 7A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.3.68300 | kr.36.83 |
| 100 | kr.2.39170 | kr.239.17 |
| 500 | kr.1.83670 | kr.918.35 |
| 1.000 | kr.1.65771 | kr.1,657.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38746 | kr.4,162.38 |
| 6.000 | kr.1.27637 | kr.7,658.22 |
| 9.000 | kr.1.21979 | kr.10,978.11 |
| 15.000 | kr.1.15620 | kr.17,343.00 |
| 21.000 | kr.1.14488 | kr.24,042.48 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |


