
SSM6J213FE(TE85L,F | |
---|---|
DigiKey Part Number | SSM6J213FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J213FE(TE85LFCT-ND - Cut Tape (CT) SSM6J213FE(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J213FE(TE85L,F |
Description | MOSFET P CH 20V 2.6A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J213FE(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.97100 | kr.19.71 |
100 | kr.1.25250 | kr.125.25 |
500 | kr.0.94004 | kr.470.02 |
1.000 | kr.0.83904 | kr.839.04 |
2.000 | kr.0.75392 | kr.1,507.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.53760 | kr.2,150.40 |
8.000 | kr.0.53088 | kr.4,247.04 |
12.000 | kr.0.52752 | kr.6,330.24 |
20.000 | kr.0.52005 | kr.10,401.00 |
28.000 | kr.0.50075 | kr.14,021.00 |
40.000 | kr.0.48800 | kr.19,520.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |