
SSM5H16TU,LF | |
|---|---|
DigiKey Part Number | SSM5H16TULFTR-ND - Tape & Reel (TR) SSM5H16TULFCT-ND - Cut Tape (CT) SSM5H16TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM5H16TU,LF |
Description | MOSFET N-CH 30V 1.9A UFV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
EDA/CAD Models | SSM5H16TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.9 nC @ 4 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 123 pF @ 15 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UFV |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 133mOhm @ 1A, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61230 | kr.161.23 |
| 500 | kr.1.21792 | kr.608.96 |
| 1.000 | kr.1.09061 | kr.1,090.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92875 | kr.2,786.25 |
| 6.000 | kr.0.84717 | kr.5,083.02 |
| 9.000 | kr.0.80559 | kr.7,250.31 |
| 15.000 | kr.0.75886 | kr.11,382.90 |
| 21.000 | kr.0.73118 | kr.15,354.78 |
| 30.000 | kr.0.70429 | kr.21,128.70 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

