N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount USM
USM-SSM3K

SSM3K7002CFU,LF

DigiKey Part Number
SSM3K7002CFULFTR-ND - Tape & Reel (TR)
SSM3K7002CFULFCT-ND - Cut Tape (CT)
SSM3K7002CFULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K7002CFU,LF
Description
MOSFET N-CH 60V 170MA USM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K7002CFU,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
USM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.9Ohm @ 100mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65300kr.6.53
100kr.0.40200kr.40.20
500kr.0.29164kr.145.82
1.000kr.0.25569kr.255.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20977kr.629.31
6.000kr.0.18656kr.1,119.36
9.000kr.0.17470kr.1,572.30
15.000kr.0.16136kr.2,420.40
21.000kr.0.15345kr.3,222.45
30.000kr.0.14575kr.4,372.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000