
SSM3K361TU,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K361TU,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K361TU,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3K361TU,LXHF |
Description | AECQ MOSFET NCH 100V 3.5A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1W (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package UFM |
Rds On (Max) @ Id, Vgs 69mOhm @ 2A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.18400 | kr.41.84 |
| 100 | kr.2.73000 | kr.273.00 |
| 500 | kr.2.10298 | kr.1,051.49 |
| 1.000 | kr.1.90092 | kr.1,900.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64417 | kr.4,932.51 |
| 6.000 | kr.1.51489 | kr.9,089.34 |
| 9.000 | kr.1.44903 | kr.13,041.27 |
| 15.000 | kr.1.37503 | kr.20,625.45 |
| 21.000 | kr.1.33122 | kr.27,955.62 |
| 30.000 | kr.1.28864 | kr.38,659.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

