
SSM3K361R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K361R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K361R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3K361R,LXHF |
Description | AECQ MOSFET NCH 100V 3.5A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K361R,LXHF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23F |
Rds On (Max) @ Id, Vgs 69mOhm @ 2A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3K361R,LF | Toshiba Semiconductor and Storage | 14.256 | SSM3K361RLFCT-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.26700 | kr.42.67 |
| 100 | kr.2.78260 | kr.278.26 |
| 500 | kr.2.14532 | kr.1,072.66 |
| 1.000 | kr.1.93985 | kr.1,939.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67883 | kr.5,036.49 |
| 6.000 | kr.1.54738 | kr.9,284.28 |
| 9.000 | kr.1.48041 | kr.13,323.69 |
| 15.000 | kr.1.40518 | kr.21,077.70 |
| 21.000 | kr.1.36063 | kr.28,573.23 |
| 30.000 | kr.1.31734 | kr.39,520.20 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |










