
SSM3K341TU,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K341TU,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K341TU,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3K341TU,LXHF |
Description | AECQ MOSFET NCH 60V 6A SOT323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 1W (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package UFM |
Rds On (Max) @ Id, Vgs 36mOhm @ 4A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.2.62350 | kr.262.35 |
| 500 | kr.2.01776 | kr.1,008.88 |
| 1.000 | kr.1.82256 | kr.1,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57454 | kr.4,723.62 |
| 6.000 | kr.1.44963 | kr.8,697.78 |
| 9.000 | kr.1.38599 | kr.12,473.91 |
| 15.000 | kr.1.31450 | kr.19,717.50 |
| 21.000 | kr.1.27217 | kr.26,715.57 |
| 30.000 | kr.1.23104 | kr.36,931.20 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |











