
SSM3J378R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J378R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J378R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J378R,LXHF |
Description | AECQ MOSFET PCH -20V -6A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.8 nC @ 4.5 V |
Series | Vgs (Max) +6V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package SOT-23F |
Rds On (Max) @ Id, Vgs 29.8mOhm @ 3A, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.65790 | kr.165.79 |
| 500 | kr.1.25380 | kr.626.90 |
| 1.000 | kr.1.12332 | kr.1,123.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95740 | kr.2,872.20 |
| 6.000 | kr.0.87376 | kr.5,242.56 |
| 9.000 | kr.0.83114 | kr.7,480.26 |
| 15.000 | kr.0.78324 | kr.11,748.60 |
| 21.000 | kr.0.75487 | kr.15,852.27 |
| 30.000 | kr.0.72730 | kr.21,819.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

