
SSM3J375F,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J375F,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J375F,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J375F,LXHF |
Description | AECQ MOSFET PCH -20V -2A SOT346 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Series | Vgs (Max) +6V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 600mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package S-Mini |
Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.26230 | kr.126.23 |
| 500 | kr.0.94554 | kr.472.77 |
| 1.000 | kr.0.84328 | kr.843.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71302 | kr.2,139.06 |
| 6.000 | kr.0.64737 | kr.3,884.22 |
| 9.000 | kr.0.61389 | kr.5,525.01 |
| 15.000 | kr.0.57626 | kr.8,643.90 |
| 21.000 | kr.0.55397 | kr.11,633.37 |
| 30.000 | kr.0.53231 | kr.15,969.30 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

