
SSM3J356R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3J356R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3J356R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3J356R,LXHF |
Description | AECQ MOSFET PCH -60V -2A SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package SOT-23F |
Rds On (Max) @ Id, Vgs 300mOhm @ 1A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 100 | kr.1.62750 | kr.162.75 |
| 500 | kr.1.22984 | kr.614.92 |
| 1.000 | kr.1.10158 | kr.1,101.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93832 | kr.2,814.96 |
| 6.000 | kr.0.85605 | kr.5,136.30 |
| 9.000 | kr.0.81412 | kr.7,327.08 |
| 15.000 | kr.0.76700 | kr.11,505.00 |
| 21.000 | kr.0.73909 | kr.15,520.89 |
| 30.000 | kr.0.71196 | kr.21,358.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



