
SSM3J145TU,LF | |
---|---|
DigiKey Part Number | SSM3J145TULFTR-ND - Tape & Reel (TR) SSM3J145TULFCT-ND - Cut Tape (CT) SSM3J145TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J145TU,LF |
Description | MOSFET P-CH 20V 3A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J145TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.58100 | kr.15.81 |
100 | kr.1.03490 | kr.103.49 |
500 | kr.0.84672 | kr.423.36 |
1.000 | kr.0.83904 | kr.839.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68919 | kr.2,067.57 |
6.000 | kr.0.62632 | kr.3,757.92 |
9.000 | kr.0.53088 | kr.4,777.92 |
15.000 | kr.0.52080 | kr.7,812.00 |
21.000 | kr.0.51072 | kr.10,725.12 |
30.000 | kr.0.48800 | kr.14,640.00 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |