
RN4985,LF(CT | |
|---|---|
DigiKey Part Number | RN4985LF(CTTR-ND - Tape & Reel (TR) RN4985LF(CTCT-ND - Cut Tape (CT) RN4985LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4985,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4985,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.54980 | kr.54.98 |
| 500 | kr.0.40244 | kr.201.22 |
| 1.000 | kr.0.35462 | kr.354.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28480 | kr.854.40 |
| 6.000 | kr.0.25490 | kr.1,529.40 |
| 9.000 | kr.0.23964 | kr.2,156.76 |
| 15.000 | kr.0.22249 | kr.3,337.35 |
| 21.000 | kr.0.21232 | kr.4,458.72 |
| 30.000 | kr.0.20243 | kr.6,072.90 |
| 75.000 | kr.0.18071 | kr.13,553.25 |
| 150.000 | kr.0.16728 | kr.25,092.00 |
| 300.000 | kr.0.16000 | kr.48,000.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

