6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4983,LXHF(CT

DigiKey Part Number
264-RN4983,LXHF(CTTR-ND - Tape & Reel (TR)
264-RN4983,LXHF(CT-ND - Cut Tape (CT)
264-RN4983,LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4983,LXHF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.549
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49141kr.1,474.23
6.000kr.0.44394kr.2,663.64
9.000kr.0.41973kr.3,777.57
15.000kr.0.39252kr.5,887.80
21.000kr.0.37639kr.7,904.19
30.000kr.0.36072kr.10,821.60
75.000kr.0.32632kr.24,474.00
150.000kr.0.32000kr.48,000.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.41400kr.14.14
100kr.0.88770kr.88.77
500kr.0.65932kr.329.66
1.000kr.0.58547kr.585.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91520kr.91.52
500kr.0.67980kr.339.90
1.000kr.0.60358kr.603.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500