RN4983,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.549
Unit Price: kr.2.30000
Datasheet

Direct


Diodes Incorporated
In Stock: 159.885
Unit Price: kr.2.30000
Datasheet

Direct


onsemi
In Stock: 8.860
Unit Price: kr.1.54000
Datasheet

Direct


Rohm Semiconductor
In Stock: 954
Unit Price: kr.3.01000
Datasheet

Similar


onsemi
In Stock: 25.739
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 26.970
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.73000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4983,LF(CT

DigiKey Part Number
RN4983LF(CTTR-ND - Tape & Reel (TR)
RN4983LF(CTCT-ND - Cut Tape (CT)
RN4983LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4983,LF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4983,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.10100kr.11.01
100kr.0.68480kr.68.48
500kr.0.50432kr.252.16
1.000kr.0.44589kr.445.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36013kr.1,080.39
6.000kr.0.32361kr.1,941.66
9.000kr.0.30497kr.2,744.73
15.000kr.0.28401kr.4,260.15
21.000kr.0.27159kr.5,703.39
30.000kr.0.25952kr.7,785.60
75.000kr.0.23301kr.17,475.75
150.000kr.0.21664kr.32,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750