RN4981FE,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 7.988
Unit Price: kr.2.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.72002
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.860
Unit Price: kr.3.46000
Datasheet
ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4981FE,LF(CT

DigiKey Part Number
RN4981FELF(CTTR-ND - Tape & Reel (TR)
RN4981FELF(CTCT-ND - Cut Tape (CT)
RN4981FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4981FE,LF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN4981FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz, 200MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89000kr.8.90
100kr.0.54980kr.54.98
500kr.0.40244kr.201.22
1.000kr.0.35462kr.354.62
2.000kr.0.31424kr.628.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27178kr.1,087.12
8.000kr.0.24392kr.1,951.36
12.000kr.0.22972kr.2,756.64
20.000kr.0.21374kr.4,274.80
28.000kr.0.20427kr.5,719.56
40.000kr.0.19506kr.7,802.40
100.000kr.0.17485kr.17,485.00
200.000kr.0.16236kr.32,472.00
400.000kr.0.16000kr.64,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750