Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4907,LF

DigiKey Part Number
RN4907LFTR-ND - Tape & Reel (TR)
RN4907LFCT-ND - Cut Tape (CT)
RN4907LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4907,LF
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4907,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
US6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.96400kr.9.64
100kr.0.59850kr.59.85
500kr.0.43834kr.219.17
1.000kr.0.38642kr.386.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32025kr.960.75
6.000kr.0.28681kr.1,720.86
9.000kr.0.26975kr.2,427.75
15.000kr.0.25056kr.3,758.40
21.000kr.0.23919kr.5,022.99
30.000kr.0.22813kr.6,843.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750