
RN4905FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4905FELF(CTTR-ND - Tape & Reel (TR) RN4905FELF(CTCT-ND - Cut Tape (CT) RN4905FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4905FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4905FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.54980 | kr.54.98 |
| 500 | kr.0.40244 | kr.201.22 |
| 1.000 | kr.0.35462 | kr.354.62 |
| 2.000 | kr.0.31424 | kr.628.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27178 | kr.1,087.12 |
| 8.000 | kr.0.24392 | kr.1,951.36 |
| 12.000 | kr.0.22972 | kr.2,756.64 |
| 20.000 | kr.0.21374 | kr.4,274.80 |
| 28.000 | kr.0.20427 | kr.5,719.56 |
| 40.000 | kr.0.19506 | kr.7,802.40 |
| 100.000 | kr.0.17485 | kr.17,485.00 |
| 200.000 | kr.0.16236 | kr.32,472.00 |
| 400.000 | kr.0.16000 | kr.64,000.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

