RN4904(T5L,F,T) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4904(T5L,F,T)

DigiKey Part Number
RN4904(T5LFT)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN4904(T5L,F,T)
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
EDA/CAD Models
RN4904(T5L,F,T) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
200MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
US6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN49A2,LF(CTToshiba Semiconductor and Storage0RN49A2LF(CTCT-NDkr.1.52000Similar
PUMH2,115Nexperia USA Inc.01727-1743-1-NDkr.1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes