
RN4902FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4902FELF(CTTR-ND - Tape & Reel (TR) RN4902FELF(CTCT-ND - Cut Tape (CT) RN4902FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4902FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4902FE,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package ES6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMH11T2R | Rohm Semiconductor | 25.673 | EMH11T2RCT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.42262 | kr.211.31 |
| 1.000 | kr.0.37241 | kr.372.41 |
| 2.000 | kr.0.32997 | kr.659.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29421 | kr.1,176.84 |
| 8.000 | kr.0.26405 | kr.2,112.40 |
| 12.000 | kr.0.24868 | kr.2,984.16 |
| 20.000 | kr.0.23138 | kr.4,627.60 |
| 28.000 | kr.0.22113 | kr.6,191.64 |
| 40.000 | kr.0.21116 | kr.8,446.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

