RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4601(TE85L,F)

DigiKey Part Number
RN4601(TE85LF)TR-ND - Tape & Reel (TR)
RN4601(TE85LF)CT-ND - Cut Tape (CT)
RN4601(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4601(TE85L,F)
Description
TRANS PREBIAS 1NPN 1PNP 50V SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN4601(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.51000kr.15.10
100kr.0.95040kr.95.04
500kr.0.70656kr.353.28
1.000kr.0.62784kr.627.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51166kr.1,534.98
6.000kr.0.46256kr.2,775.36
9.000kr.0.43752kr.3,937.68
15.000kr.0.40937kr.6,140.55
21.000kr.0.39270kr.8,246.70
30.000kr.0.37649kr.11,294.70
75.000kr.0.34091kr.25,568.25
150.000kr.0.33664kr.50,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750