Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2905,LF(CT

DigiKey Part Number
264-RN2905,LF(CTTR-ND - Tape & Reel (TR)
264-RN2905,LF(CT-ND - Cut Tape (CT)
264-RN2905,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2905,LF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN2905,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.89700kr.8.97
100kr.0.55410kr.55.41
500kr.0.40558kr.202.79
1.000kr.0.35739kr.357.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28703kr.861.09
6.000kr.0.25689kr.1,541.34
9.000kr.0.24152kr.2,173.68
15.000kr.0.22422kr.3,363.30
21.000kr.0.21397kr.4,493.37
30.000kr.0.20401kr.6,120.30
75.000kr.0.18212kr.13,659.00
150.000kr.0.16859kr.25,288.50
300.000kr.0.16125kr.48,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000