Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2905,LF(CT

DigiKey Part Number
264-RN2905,LF(CTTR-ND - Tape & Reel (TR)
264-RN2905,LF(CT-ND - Cut Tape (CT)
264-RN2905,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2905,LF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN2905,LF(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
200mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
US6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDA123JU-7-FDiodes Incorporated2.440DDA123JU-FDICT-NDkr.1.97000Direct
In-Stock: 2.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.93200kr.9.32
100kr.0.57760kr.57.76
500kr.0.42262kr.211.31
1.000kr.0.37241kr.372.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30831kr.924.93
6.000kr.0.27595kr.1,655.70
9.000kr.0.25943kr.2,334.87
15.000kr.0.24085kr.3,612.75
21.000kr.0.22984kr.4,826.64
30.000kr.0.21913kr.6,573.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000