Parametric Equivalent

RN2904,LF(CT | |
|---|---|
DigiKey Part Number | RN2904LF(CTTR-ND - Tape & Reel (TR) RN2904LF(CTCT-ND - Cut Tape (CT) RN2904LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2904,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2904,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2904,LXHF(CT | Toshiba Semiconductor and Storage | 2.890 | 264-RN2904,LXHF(CT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.96400 | kr.9.64 |
| 100 | kr.0.59850 | kr.59.85 |
| 500 | kr.0.43834 | kr.219.17 |
| 1.000 | kr.0.38642 | kr.386.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32025 | kr.960.75 |
| 6.000 | kr.0.28681 | kr.1,720.86 |
| 9.000 | kr.0.26975 | kr.2,427.75 |
| 15.000 | kr.0.25056 | kr.3,758.40 |
| 21.000 | kr.0.23919 | kr.5,022.99 |
| 30.000 | kr.0.22813 | kr.6,843.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


