
RN2610(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2610(TE85LF)TR-ND - Tape & Reel (TR) RN2610(TE85LF)CT-ND - Cut Tape (CT) RN2610(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2610(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2610(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.96960 | kr.96.96 |
| 500 | kr.0.72166 | kr.360.83 |
| 1.000 | kr.0.64147 | kr.641.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51089 | kr.1,532.67 |
| 6.000 | kr.0.46185 | kr.2,771.10 |
| 9.000 | kr.0.43684 | kr.3,931.56 |
| 15.000 | kr.0.40873 | kr.6,130.95 |
| 21.000 | kr.0.39207 | kr.8,233.47 |
| 30.000 | kr.0.37588 | kr.11,276.40 |
| 75.000 | kr.0.34035 | kr.25,526.25 |
| 150.000 | kr.0.33600 | kr.50,400.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

