Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2422TE85LF

DigiKey Part Number
264-RN2422TE85LFTR-ND - Tape & Reel (TR)
264-RN2422TE85LFCT-ND - Cut Tape (CT)
264-RN2422TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2422TE85LF
Description
TRANS PREBIAS PNP 50V 0.8A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 100mA, 1V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
S-Mini
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.94200kr.19.42
100kr.1.23070kr.123.07
500kr.0.92138kr.460.69
1.000kr.0.82131kr.821.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69393kr.2,081.79
6.000kr.0.62970kr.3,778.20
9.000kr.0.59696kr.5,372.64
15.000kr.0.56015kr.8,402.25
21.000kr.0.53835kr.11,305.35
30.000kr.0.51716kr.15,514.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500