
RN2412TE85LF | |
|---|---|
DigiKey Part Number | RN2412TE85LFTR-ND - Tape & Reel (TR) RN2412TE85LFCT-ND - Cut Tape (CT) RN2412TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2412TE85LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package S-Mini |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05900 | kr.10.59 |
| 100 | kr.0.66000 | kr.66.00 |
| 500 | kr.0.48462 | kr.242.31 |
| 1.000 | kr.0.42782 | kr.427.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35546 | kr.1,066.38 |
| 6.000 | kr.0.31890 | kr.1,913.40 |
| 9.000 | kr.0.30026 | kr.2,702.34 |
| 15.000 | kr.0.27928 | kr.4,189.20 |
| 21.000 | kr.0.26685 | kr.5,603.85 |
| 30.000 | kr.0.25476 | kr.7,642.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

