Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2408,LXHF

DigiKey Part Number
264-RN2408LXHFTR-ND - Tape & Reel (TR)
264-RN2408LXHFCT-ND - Cut Tape (CT)
264-RN2408LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2408,LXHF
Description
TRANS PREBIAS PNP 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.96000kr.1.96
10kr.1.20100kr.12.01
100kr.0.74890kr.74.89
500kr.0.55300kr.276.50
1.000kr.0.48955kr.489.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39650kr.1,189.50
6.000kr.0.35695kr.2,141.70
9.000kr.0.33677kr.3,030.93
15.000kr.0.31409kr.4,711.35
21.000kr.0.30065kr.6,313.65
30.000kr.0.28758kr.8,627.40
75.000kr.0.25889kr.19,416.75
150.000kr.0.24490kr.36,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.96000
Unit Price with VAT:kr.2.45000