
RN2408,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2408LXHFTR-ND - Tape & Reel (TR) 264-RN2408LXHFCT-ND - Cut Tape (CT) 264-RN2408LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2408,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.96000 | kr.1.96 |
| 10 | kr.1.20100 | kr.12.01 |
| 100 | kr.0.74890 | kr.74.89 |
| 500 | kr.0.55300 | kr.276.50 |
| 1.000 | kr.0.48955 | kr.489.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39650 | kr.1,189.50 |
| 6.000 | kr.0.35695 | kr.2,141.70 |
| 9.000 | kr.0.33677 | kr.3,030.93 |
| 15.000 | kr.0.31409 | kr.4,711.35 |
| 21.000 | kr.0.30065 | kr.6,313.65 |
| 30.000 | kr.0.28758 | kr.8,627.40 |
| 75.000 | kr.0.25889 | kr.19,416.75 |
| 150.000 | kr.0.24490 | kr.36,735.00 |
| Unit Price without VAT: | kr.1.96000 |
|---|---|
| Unit Price with VAT: | kr.2.45000 |

