
RN2407,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2407LXHFTR-ND - Tape & Reel (TR) 264-RN2407LXHFCT-ND - Cut Tape (CT) 264-RN2407LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2407,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.79630 | kr.79.63 |
| 500 | kr.0.58798 | kr.293.99 |
| 1.000 | kr.0.52058 | kr.520.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43467 | kr.1,304.01 |
| 6.000 | kr.0.39131 | kr.2,347.86 |
| 9.000 | kr.0.36919 | kr.3,322.71 |
| 15.000 | kr.0.34432 | kr.5,164.80 |
| 21.000 | kr.0.32958 | kr.6,921.18 |
| 30.000 | kr.0.31525 | kr.9,457.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

