
RN4985FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4985FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4985FELXHF(CT-ND - Cut Tape (CT) 264-RN4985FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4985FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52842 | kr.2,113.68 |
| 8.000 | kr.0.47960 | kr.3,836.80 |
| 12.000 | kr.0.45471 | kr.5,456.52 |
| 20.000 | kr.0.43936 | kr.8,787.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66700 | kr.16.67 |
| 100 | kr.1.04860 | kr.104.86 |
| 500 | kr.0.78108 | kr.390.54 |
| 1.000 | kr.0.69455 | kr.694.55 |
| 2.000 | kr.0.62158 | kr.1,243.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.57200 | kr.15.72 |
| 100 | kr.0.98900 | kr.98.90 |
| 500 | kr.0.73684 | kr.368.42 |
| 1.000 | kr.0.65524 | kr.655.24 |
| 2.000 | kr.0.58639 | kr.1,172.78 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

